| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-61K221W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP64KS |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-61K221W |
LP3-61K221W
Specifications
Detailed Description
Introducing the LP3 Series Sealed Momentary Action Pushbutton Switch, LP3-61K221W. Designed for reliable performance in demanding environments, this switch features a durable aluminum housing with a sleek silver finish. The translucent white button, illuminated with a vibrant red light, offers enhanced visibility. With an IP64KS rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The raised dome button, crafted from thermoplastic, provides a comfortable actuation experience. Operating at 115V AC and 28V DC, with a current rating of 5A, this switch guarantees efficient functionality. Its SPST-NO contact configuration, along with silver contact plating, ensures a reliable electrical connection. Tested for durability with a rating of 25,000 cycles, it offers long-lasting performance even in harsh conditions. Suitable for panel mounting and featuring solder termination, installation is simple and secure. From machinery control panels to automotive applications, the LP3 Series switch is the perfect choice for your high-reliability needs.

