| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-61M322A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-61M322A |
LP3-61M322A
Specifications
Detailed Description
The LP3 series pushbutton switch, SKU LP3-61M322A, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing and sealed construction, it offers IP6K8S ingress protection against dust and water, making it ideal for use in industrial and outdoor applications. The amber translucent cap color, along with the illuminated button, provides clear visibility even in low-light conditions. With a momentary action and SPST-NO contact configuration, this switch ensures precise control. The thermoplastic actuator and silver contact plating guarantee smooth and efficient operation, with a 25,000 cycle durability rating. Suitable for panel mounting with solder termination, it can handle up to 5A current and is rated for 115VAC and 28VDC. Operating temperature ranges from -55°C to 85°C, making it versatile for various settings. Upgrade your control systems with the LP3 pushbutton switch, a reliable and efficient solution.

