| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-61Q122W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-61Q122W |
LP3-61Q122W
Specifications
Detailed Description
Introducing the LP3 Series Sealed Illuminated Pushbutton Switch, featuring a durable design with an IP6K8S rating for reliable performance in demanding environments. The sleek black housing complements the white translucent button, which illuminates in a vibrant blue color for enhanced visibility. With a momentary action and SPST-NO contact configuration, this switch is perfect for applications requiring quick, responsive control. The raised dome button, made of thermoplastic, offers a comfortable actuation experience. Rated for 25,000 cycles and operating smoothly between -55°C to 85°C, this switch ensures long-lasting functionality. Suitable for panel mount installation with solder termination, it has a voltage rating of 115VAC and 28VDC, with a low actuation force of 5A. Ideal for use in various industries, the LP3-61Q122W guarantees quality and performance.

