| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-63A322R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-63A322R |
LP3-63A322R
Specifications
Detailed Description
The LP3 Series LP363A322R Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. With a rugged aluminum housing and a durable thermoplastic actuator, this switch is built to withstand harsh conditions. Featuring a red illuminated button with a raised dome actuator shape, it offers easy visibility and tactile feedback. The sealed design, with an IP6K8S rating, ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. This momentary action switch has a current rating of 5A and a contact configuration of SPDT, providing versatile functionality. With a wide operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, it guarantees long-lasting performance. Suitable for panel mounting with solder termination, it is easy to install in various systems. The LP363A322R is ideal for use in aerospace, defense, and industrial settings where reliability is paramount.

