| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-63B322W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-63B322W |
LP3-63B322W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, perfect for applications requiring a durable and reliable user interface component. Featuring a sleek black aluminum housing with a white translucent cap, this panel-mount switch offers a sophisticated design. The raised dome button, made of thermoplastic, provides a comfortable actuation experience. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. The red LED illumination, with a voltage rating of 2 V, enhances visibility in low-light conditions. Operating at temperatures ranging from -55°C to 85°C, and with a silver-plated brass contact configuration, this switch guarantees high performance and longevity. With a contact rating of 5 A and a durability of 25,000 cycles, it meets the demands of various industrial applications. Trust in the LP3 Series for exceptional quality and performance.

