| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-64K321W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 250,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-64K321W |
LP3-64K321W
Specifications
Detailed Description
The LP3 Series Illuminated Pushbutton Switch, SKU LP3-64K321W, is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek silver case with a white translucent cap, this panel-mount switch offers IP6K8S sealing for protection against dust and water ingress. The durable aluminum housing and thermoplastic actuator ensure longevity, with a high durability rating of 250,000 cycles. The button, with a raised dome shape and red illumination, provides tactile feedback and visual indication of its momentary action, suitable for applications requiring precise control. Gold-plated brass contacts guarantee low resistance and high reliability, with a contact configuration of SPST-NO. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 10-100 mA, this switch is versatile for various electronic systems. With a wide temperature range of -55°C to 85°C, it performs consistently in extreme conditions. Perfect for use in aerospace, industrial, and automotive settings, the LP3 pushbutton switch delivers superior performance and durability.

