| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11A3223 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-A11A3223 |
LP3-A11A3223
Specifications
Detailed Description
The LP3A11A3223 is a rugged and reliable pushbutton switch, designed for demanding environments. With its black aluminum housing and sealed construction, it offers vandal resistance and protection against the elements. The illuminated red button provides clear visibility, while the momentary action ensures precise control. Featuring a low profile flat actuator in a round shape, it is easy to operate with a durable thermoplastic material. With a high durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of applications. Its SPST-NO contact configuration and solder termination make it easy to integrate into any panel. The LP3A11A3223 is the perfect choice for those seeking a high-quality, long-lasting pushbutton switch.

