| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11G2221 |
| Series: | LP3 |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .18 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A11G2221 |
LP3-A11G2221
Specifications
Detailed Description
Introducing the LP3A11G2221 Vandal Resistant Sealed Illuminated Momentary Action Aluminum Pushbutton Switch. This durable and reliable switch features a high profile flat button with a round shape, perfect for easy actuation. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor or industrial applications. The black housing and cap add a sleek and professional look, while the red illumination ensures visibility in any environment. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of operating conditions. With a SPST-NO contact configuration and a 5A current rating, this switch guarantees reliable performance. It is designed for panel mounting and features solder termination, providing easy installation. Trust in the LP3A11G2221 for your critical switching needs.

