| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11G2222 |
| Series: | LP3 |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .18 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A11G2222 |
LP3-A11G2222
Specifications
Detailed Description
Introducing the LP3A11G2222, a Vandal Resistant, Sealed, Illuminated, Momentary Action Pushbutton Switch designed for durability and reliability. Featuring a sleek black aluminum case with a high-profile curved button, this switch is perfect for industrial applications. With an IP6K4S rating, it is resistant to water and dust, ensuring optimal performance in any environment. The red illumination adds a visual indicator, while the 5A current rating and SPST-NO contact configuration guarantee efficient operation. With a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of electronic devices. The LP3A11G2222 is ideal for panel mounting and offers a solder termination type for easy installation. It has a lifespan of 25,000 cycles and operates smoothly in temperatures ranging from -55°C to 85°C. Trust in the LP3A11G2222 for high-quality performance in your equipment.

