| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11G3211 |
| Series: | LP3 |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .18 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A11G3211 |
LP3-A11G3211
Specifications
Detailed Description
Introducing the LP3A11G3211, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and IP6K8S sealing, this switch is vandal-resistant and fully protected against dust and water ingress, making it ideal for outdoor and industrial applications. The high-profile flat button with a round shape provides easy actuation, while the red illuminated ring ensures visibility in all lighting conditions. The momentary action, SPST-NO configuration, and 5A current rating offer versatile functionality, and the solder termination allows for secure installation. With a wide operating temperature range of -55°C to 85°C and a 25,000-cycle durability rating, the LP3A11G3211 guarantees long-lasting performance even in harsh conditions. Upgrade your control panel with this premium-quality pushbutton switch.

