| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11G3215 |
| Series: | LP3 |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .18 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A11G3215 |
LP3-A11G3215
Specifications
Detailed Description
The LP3A11G3215 is a vandal-resistant, sealed, and illuminated pushbutton switch designed for reliable performance in demanding environments. Featuring a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand harsh conditions. With a momentary action and a red LED illumination, it offers both tactile feedback and visual indication of operation. The SPST-NO contact configuration ensures a reliable connection, while the silver contact plating and brass contact material guarantee low contact resistance. Rated for 25,000 cycles of operation, this switch is suitable for long-term use. It is panel-mounted with solder termination, making it easy to install. Operating temperature range from -55°C to 85°C, and IP6K8S rated for dust and water resistance, this switch is ideal for a wide range of applications that require a high-performance and durable pushbutton switch.

