LP3-A11G3221

Heilind Number:OTTLP3-A11G3221
Manufacturer:OTTO Controls
Manufacturer Number:LP3-A11G3221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Illuminated, Momentary Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls LP3-A11G3221
Series:LP3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.18 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Illumination Color:Red
Illumination Voltage:12 V
SKU:OTTLP3-A11G3221

Detailed Description

Introducing our LP3 Series Vandal Resistant Pushbutton Switch, SKU LP3-A11G3221. Designed for durability and reliability, this switch features a high profile flat button with a round shape, perfect for easy actuation. The black aluminum housing and black cap not only offer a sleek appearance but also ensure protection against harsh environments, with an IP6K8S rating for water and dust resistance. Illuminated with a vibrant red LED, this switch provides clear indication of its status, ideal for low-light conditions. Operating at a maximum temperature of 85°C and a minimum of -55°C, it guarantees performance in a wide range of settings. With a contact configuration of SPST-NO and a current rating of 5A, it offers efficient and safe operation. Perfect for panel mounting, it is secured with solder termination and boasts a durability rating of 25,000 cycles. Trust in the quality and functionality of our LP3 Series Pushbutton Switch for your industrial or commercial applications.