| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11G3523 |
| Series: | LP3 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A11G3523 |
LP3-A11G3523
Specifications
Detailed Description
Introducing the LP3A11G3523, a rugged and reliable pushbutton switch designed for demanding environments. With a sleek black aluminum housing and a low profile flat button, this switch is not only durable but also visually appealing. Featuring an IP6K8S rating, it is sealed against dust and water ingress, making it ideal for outdoor and industrial applications. The red illuminated button provides clear indication of operation, while the SPST-NO contact configuration ensures reliable performance. Rated for 25,000 cycles, this switch offers long-lasting durability. Perfect for panel mounting, it has a 5A current rating and can handle voltages up to 115VAC or 28VDC. Whether used in aerospace, automotive, or marine applications, the LP3A11G3523 is the perfect choice for high-reliability switching.

