| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11H2212 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A11H2212 |
LP3-A11H2212
Specifications
Detailed Description
The LP3A11H2212 is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a silver aluminum housing and a high-profile curved button with green illuminated ring, this vandal-resistant switch not only provides tactile feedback but also ensures visibility in low-light conditions. With an IP6K4S rating, it offers reliable performance even in harsh weather conditions. The SPST-NO contact configuration and momentary action make it ideal for applications requiring quick and precise control. Operating at temperatures ranging from -55°C to 85°C and with a durability rating of 25,000 cycles, this switch is built to last. Perfect for panel mounting, it has a maximum voltage rating of 115 VAC and 28 VDC, making it suitable for a wide range of industrial and automotive applications. Terminated with soldered connections, it guarantees secure and stable installation. Trust the LP3A11H2212 for dependable performance in critical operations.

