| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11H3213 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A11H3213 |
LP3-A11H3213
Specifications
Detailed Description
The LP3A11H3213 is a vandal-resistant, sealed, illuminated pushbutton switch designed for reliable performance in demanding environments. Featuring a low-profile flat button with a round shape, this switch is perfect for applications where space is limited. With a durable aluminum housing and a thermoplastic actuator, it can withstand harsh conditions with ease. The green illumination adds a visual indicator, while the momentary action ensures quick response times. Rated for 25,000 cycles of operation, this switch offers long-lasting durability. It is panel-mounted and solder-terminated for secure installation. With a contact configuration of SPST-NO and a current rating of 5A, it provides reliable switching in both AC and DC circuits. The IP6K8S rating guarantees protection against dust and water ingress, making it suitable for outdoor and industrial use. Whether used in automotive, aerospace, or industrial applications, the LP3A11H3213 is a versatile and reliable choice for pushbutton switching needs.

