| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11H3221 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A11H3221 |
LP3-A11H3221
Specifications
Detailed Description
Introducing the LP3A11H3221, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum housing with a matching black button, this switch is not only visually striking but also resistant to vandalism. With an IP6K8S rating, it is fully sealed against dust and water ingress, making it ideal for outdoor or industrial applications. The momentary action design, along with the illuminated green LED indicator, ensures clear and efficient operation. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of power applications. Its SPST-NO contact configuration and silver-plated brass contacts guarantee optimal conductivity and longevity, with a durability rating of 25,000 cycles. Easy to install with solder termination, the LP3A11H3221 is a versatile and dependable choice for any project requiring a robust pushbutton switch.

