| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11J2221 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A11J2221 |
LP3-A11J2221
Specifications
Detailed Description
Introducing the LP3A11J2221, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a durable aluminum housing and a sleek black finish, this switch is not only stylish but also built to last. With an IP6K4S rating, it offers protection against dust and water ingress, making it ideal for outdoor or industrial applications. The high-profile flat button actuator, illuminated in vibrant amber, provides easy visibility even in low-light conditions. Its momentary action and SPST-NO contact configuration ensure quick and efficient operation. Rated for 5A at 115VAC or 28VDC, this switch is suitable for a wide range of power applications. Whether you need a reliable control solution for your machinery or a vandal-resistant switch for public use, the LP3A11J2221 delivers exceptional performance with a 25,000-cycle durability rating. Trust in its quality craftsmanship and precise engineering for your switching needs.

