| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11J2222 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A11J2222 |
LP3-A11J2222
Specifications
Detailed Description
Introducing the LP3A11J2222, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a high-profile curved button with round shape, this switch is easy to operate and offers a durable aluminum housing for enhanced longevity. With an IP6K4S sealing rating, it provides protection against dust and water ingress, making it ideal for outdoor or industrial applications. The illuminated amber button ensures visibility in low-light conditions, while the momentary action allows for quick and efficient operation. Rated for 5A at 115VAC or 28VDC, this switch is suitable for a wide range of power applications. With a contact configuration of SPST-NO, it guarantees reliable performance every time. Whether you need a vandal-resistant switch for a public kiosk or a sealed option for a marine vessel, the LP3A11J2222 is the perfect choice.

