| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11J3215 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A11J3215 |
LP3-A11J3215
Specifications
Detailed Description
Introducing the LP3A11J3215, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a durable aluminum housing and a vandal-resistant design, this switch is built to withstand tough conditions. With an IP6K8S rating, it offers complete protection against dust and water ingress. The illuminated button with amber backlighting ensures visibility even in low-light situations. Its momentary action and SPST-NO contact configuration make it ideal for applications where a temporary connection is required. Operating at a voltage rating of 115 VAC or 28 VDC, and with a current rating of 5A, this switch is suitable for a wide range of industrial and commercial settings. The sleek silver finish and flush profile actuator add a touch of style to any panel. Trust the LP3A11J3215 for robust performance and long-lasting durability.

