| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11J3221 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A11J3221 |
LP3-A11J3221
Specifications
Detailed Description
Introducing the LP3A11J3221, a vandal-resistant pushbutton switch designed for durability and reliability in industrial applications. Featuring a high-profile flat button actuator with a round shape and illuminated in amber, this switch is easy to locate and operate even in low-light conditions. With an IP6K8S rating, it is fully sealed to protect against dust and water ingress, making it suitable for outdoor use. The aluminum housing and thermoplastic actuator material ensure long-lasting performance, while the SPST-NO contact configuration allows for momentary action. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of power applications. Designed for panel mounting and solder termination, it offers easy installation and secure connectivity. With a durability rating of 25,000 cycles and an operating temperature range of -55°C to 85°C, the LP3A11J3221 is a reliable choice for demanding environments.

