| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11J3224 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A11J3224 |
LP3-A11J3224
Specifications
Detailed Description
Vandal Resistant, Sealed, Illuminated, Momentary Action, Aluminum, Pushbutton Switch. The LP3 series push button switch, with SKU LP3-A11J3224, is designed for durability and reliability in demanding environments. Featuring a low profile curved button actuator, this switch is ideal for panel mount applications. The black housing and cap, along with IP6K8S ingress protection rating, ensure resistance to tampering and harsh conditions. With a contact configuration of SPST-NO and contact material of brass with silver plating, it guarantees high conductivity and longevity. The switch offers a maximum current rating of 5A and voltage ratings of 115VAC and 28VDC, making it suitable for various power applications. The amber illumination, powered by 12V, provides clear indication in low light settings. Operating temperature range from -55°C to 85°C, and a durability rating of 25,000 cycles, further enhance its performance and lifespan. Perfect for industrial, automotive, or outdoor use, this push button switch combines robust construction with functional illumination for reliable operation.

