| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11K3211 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-A11K3211 |
LP3-A11K3211
Specifications
Detailed Description
The LP3A11K3211 Pushbutton Switch is a rugged and reliable solution for industrial applications requiring a durable and illuminated switch. With a high-profile flat button actuator and round shape, it offers easy and intuitive operation. The silver housing and cap colors not only provide a sleek appearance but also indicate its vandal-resistant and sealed construction, ensuring longevity even in harsh environments. Featuring a single-pole, normally open contact configuration, it is suitable for momentary on-off functions. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, it guarantees performance in various settings. The red illumination with 24V voltage adds visibility, while the aluminum housing and thermoplastic actuator material offer durability. Panel mount installation and solder termination make it easy to integrate, and with a durability rating of 25,000 cycles, it assures long-lasting use. The LP3A11K3211 is part of the LP3 series of pushbutton switches, known for their high quality and reliability in the industry.

