| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11L2212 |
| Series: | LP3 |
| Cap Color: | Silver |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .18 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A11L2212 |
LP3-A11L2212
Specifications
Detailed Description
The LP3A11L2212 is a durable and reliable pushbutton switch designed for robust performance in demanding environments. Featuring a high-profile curved button actuator and a sealed aluminum housing, this switch is vandal-resistant and IP6K4S rated for protection against dust and water ingress. The illuminated green button provides clear visibility, with a 24V illumination voltage. With a momentary action and SPST-NO contact configuration, it offers precise control with a 5A current rating. Ideal for panel mount applications, the LP3A11L2212 operates smoothly in temperatures ranging from -55°C to 85°C, making it suitable for a wide range of industrial and commercial settings. With a durability rating of 25,000 cycles, this switch ensures long-lasting performance, making it a reliable choice for your switching needs.

