| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11L3211 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-A11L3211 |
LP3-A11L3211
Specifications
Detailed Description
Introducing the LP3 series Vandal Resistant Pushbutton Switch, designed for rugged environments where durability and reliability are essential. Featuring a high-profile flat button with a round shape, this switch is ideal for panel mounting applications. The silver aluminum housing and thermoplastic actuator ensure robust construction, while the IP6K8S sealing offers protection against dust and water ingress. With a green illuminated button for easy visibility, this switch is perfect for use in low-light conditions. The momentary action, SPST-NO contact configuration, and 5A current rating make it suitable for various industrial and commercial applications. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch guarantees performance in harsh conditions. Trust the LP3A11L3211 for a dependable and long-lasting pushbutton solution.

