| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11M2214 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-A11M2214 |
LP3-A11M2214
Specifications
Detailed Description
Introducing the LP3A11M2214, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek silver housing and a low-profile curved button, this switch is not only stylish but also durable, with a high IP6K4S rating for protection against water and dust. The illuminated amber button ensures visibility even in low light conditions, while the momentary action design allows for quick and responsive operation. With a high current rating of 5A and a contact configuration of SPST-NO, this switch is suitable for a wide range of applications. Constructed from high-quality aluminum and thermoplastic materials, it offers exceptional durability with a rating of 25,000 cycles. Whether used in industrial machinery or outdoor equipment, the LP3A11M2214 guarantees reliable performance in any setting.

