| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11Q3221 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A11Q3221 |
LP3-A11Q3221
Specifications
Detailed Description
Introducing the LP3A11Q3221 Vandal Resistant Sealed Illuminated Momentary Action Aluminum Pushbutton Switch, designed for durability and reliability in demanding environments. With a sleek black finish and a high-profile flat button actuator, this switch is not only stylish but also easy to operate. The blue illumination adds a modern touch while providing visual feedback. Featuring a robust construction with an IP6K8S rating, this switch is suitable for use in harsh conditions. The SPST-NO contact configuration ensures reliable performance, while the 25,000-cycle durability rating guarantees a long lifespan. Ideal for panel mounting, this switch is perfect for applications where security and functionality are paramount. Upgrade to the LP3A11Q3221 for a premium pushbutton switch experience.

