| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11Q3224 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A11Q3224 |
LP3-A11Q3224
Specifications
Detailed Description
The LP3A11Q3224 is a high-quality vandal-resistant pushbutton switch designed for durability and reliability in demanding environments. Featuring a low-profile curved button with a round shape, this switch is perfect for panel mounting applications. Its black aluminum housing and thermoplastic actuator ensure long-lasting performance, while the IP6K8S sealing protects it from dust and water ingress. The blue illuminated button provides visual feedback, with a 12V illumination voltage. With a momentary action and SPST-NO contact configuration, this switch is ideal for various industrial and commercial uses. Silver-plated brass contacts offer excellent conductivity, and a 5A current rating allows for reliable operation. With a wide operating temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, the LP3A11Q3224 is a rugged and dependable choice for your switching needs.

