| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11R2223 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-A11R2223 |
LP3-A11R2223
Specifications
Detailed Description
Introducing the LP3A11R2223, a rugged and versatile pushbutton switch designed for demanding environments. Featuring a sleek black aluminum housing with a matching low-profile flat button, this switch not only offers a vandal-resistant design but also boasts an IP6K4S sealing for reliable performance in harsh conditions. The blue illuminated button provides clear visibility, while the momentary action ensures quick and precise activation. With a durable construction rated for 25,000 cycles, this switch is built to last. Ideal for panel mount applications, it offers a single-pole, single-throw normally open contact configuration with a 5A current rating. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of industrial and commercial settings. Trust the LP3A11R2223 for high-performance switching in even the most challenging environments.

