| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A11U3224 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A11U3224 |
LP3-A11U3224
Specifications
Detailed Description
The LP3-A11U3224 is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a low profile curved button design, it offers a sleek and modern look while providing tactile feedback during operation. The deep green illuminated button ensures visibility even in low light conditions, and with an IP6K8S rating, it is sealed against dust and water ingress. Constructed with a durable aluminum housing and thermoplastic actuator, this switch is built to withstand harsh industrial settings. The SPST-NO contact configuration allows for momentary action, making it ideal for applications requiring precise control. With a maximum operating temperature of 85°C and a minimum of -55°C, it can perform reliably in a wide range of temperatures. Panel mount installation and solder termination ensure easy and secure integration into your system. Whether used in automotive, marine, or industrial equipment, the LP3A11U3224 is the perfect choice for a vandal-resistant, sealed, and illuminated pushbutton switch.

