| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A12L2225 |
| Series: | LP3 |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .18 in |
| Contact Plating: | Silver |
| Switch Function: | ON-OFF |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A12L2225 |
LP3-A12L2225
Specifications
Detailed Description
Introducing the LP3A12L2225, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a robust aluminum housing and sealed construction, this switch is vandal-resistant and suitable for use in outdoor or industrial settings. The illuminated green button provides clear visibility, with a momentary action for quick and easy operation. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. The SPST-NC contact configuration ensures reliable performance, while the silver-plated brass contacts offer excellent conductivity. Operating temperature ranges from -55°C to 85°C, making it ideal for both hot and cold conditions. Panel mount installation and solder termination provide secure and permanent connection. Trust the LP3A12L2225 for your critical switching needs.

