| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A12L3223 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-A12L3223 |
LP3-A12L3223
Specifications
Detailed Description
Introducing the LP3A12L3223, a rugged and reliable pushbutton switch designed to withstand harsh environments. Featuring a black aluminum housing and a vandal-resistant design, this switch is perfect for applications that require durability. The illuminated green button offers easy visibility, while the momentary action ensures precise control. With an IP6K8S sealing rating, it guarantees protection against dust and water ingress. The SPST-NC contact configuration and 5A current rating make it suitable for a wide range of industrial settings. Operating smoothly in temperatures ranging from -55°C to 85°C, this switch is built to last. Trust the LP3A12L3223 for your critical switching needs.

