| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A13D2215 |
| Series: | LP3 |
| Cap Color: | Silver |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .18 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A13D2215 |
LP3-A13D2215
Specifications
Detailed Description
Introducing the LP3A13D2215, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek silver housing and a flush profile flat button actuator, this switch is not only aesthetically pleasing but also resistant to vandalism. With an IP6K4S rating, it provides protection against dust and water ingress, making it suitable for use in a variety of industrial applications. The illuminated red button offers enhanced visibility, while the momentary action ensures precise control. Constructed with high-quality materials including aluminum housing and thermoplastic actuator, this switch is built to withstand harsh conditions. With a SPDT contact configuration and 25,000 cycle durability rating, it guarantees long-lasting performance. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this switch offers versatility and reliability in one compact package. Trust the LP3A13D2215 for your critical switching needs.

