| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A13E2214 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .13 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-A13E2214 |
LP3-A13E2214
Specifications
Detailed Description
Introducing the LP3A13E2214, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black button with green illuminated ring, this switch is not only visually striking but also easy to locate in low-light conditions. With an IP6K4S rating, it is sealed against dust and water ingress, making it ideal for outdoor or industrial use. The aluminum housing ensures robustness, while the thermoplastic actuator offers a comfortable and ergonomic push experience. With a contact configuration of SPDT, it provides versatility in circuit design. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. Panel mount installation and solder termination make it easy to integrate. Whether you need a reliable switch for your machinery, control panels, or automotive applications, the LP3A13E2214 is the perfect choice.

