| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A13F2215 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-A13F2215 |
LP3-A13F2215
Specifications
Detailed Description
The LP3A13F2215 is a vandal-resistant, sealed, and illuminated pushbutton switch designed for reliable performance in demanding environments. Featuring a durable aluminum housing and a flush profile flat button actuator, this switch is ideal for applications where durability is essential. With a current rating of 5A and a contact configuration of SPDT, it offers versatile functionality. The amber illumination, with a voltage rating of 6V, provides clear visibility in low-light conditions. Perfect for industrial settings, this pushbutton switch has an IP6K4S rating for protection against dust and water ingress. With a wide operating temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, it ensures long-lasting performance even in extreme conditions. Suitable for panel mounting and featuring solder termination, installation is quick and easy. Trust the LP3A13F2215 for high-quality, reliable switching in critical applications.

