| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A13G3214 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A13G3214 |
LP3-A13G3214
Specifications
Detailed Description
Introducing the LP3A13G3214, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and IP6K8S sealing, this switch is built to withstand the elements. The silver cap and button, along with red illumination, not only enhance visibility but also add a touch of modern sophistication. Featuring a momentary action, SPDT contact configuration, and a 5A current rating, it ensures seamless operation in a variety of applications. The low profile curved button and panel mount design offer ergonomic use and easy installation. With a wide operating temperature range of -55°C to 85°C, this switch is suitable for both indoor and outdoor use. Trust the LP3A13G3214 for high performance and longevity in your control panel or device.

