| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A13G3223 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A13G3223 |
LP3-A13G3223
Specifications
Detailed Description
Introducing the LP3A13G3223, a high-performance push button switch designed for durability and reliability in demanding environments. With a sleek black aluminum housing and a vandal-resistant design, this switch is perfect for applications where ruggedness is essential. Featuring a sealed construction and an IP6K8S rating, it provides protection against dust, water, and harsh elements. The illuminated red button ensures visibility even in low light conditions, while the momentary action and SPDT contact configuration offer precise control. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of industrial and commercial applications. Trust in the LP3A13G3223 for long-lasting performance in any setting.

