| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A13M3221 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-A13M3221 |
LP3-A13M3221
Specifications
Detailed Description
Introducing the LP3A13M3221, a high-performance pushbutton switch designed for durability and reliability in harsh environments. Boasting an IP6K8S ingress protection rating and a rugged aluminum housing, this switch is vandal-resistant and sealed against dust and water ingress. Featuring a sleek black design with illuminated amber lighting, it offers heightened visibility even in low-light conditions. The momentary action, SPDT contact configuration, and 5A current rating make it ideal for a wide range of applications. With a wide operating temperature range of -55°C to 85°C, it ensures reliable performance in extreme conditions. Panel mountable and solder terminated, it offers easy installation in various setups. Trust the LP3A13M3221 for robust and long-lasting switching solutions.

