| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A13P2214 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-A13P2214 |
LP3-A13P2214
Specifications
Detailed Description
The LP3A13P2214 is a versatile and durable pushbutton switch ideal for a wide range of applications. Featuring a low profile curved button design with a round actuator shape, it offers a sleek and modern look. The silver housing and cap color give it a professional appearance, while the blue illuminated button adds a touch of style. With a sealed construction and an IP6K4S rating, it is resistant to harsh environments, making it suitable for outdoor or industrial use. The momentary action switch with SPDT contact configuration provides reliable performance, with a 5A current rating and 25,000 cycle durability. Panel mount installation and solder termination make it easy to integrate into any system. Operating at temperatures ranging from -55°C to 85°C, it is suitable for use in extreme conditions. The LP3A13P2214 is the perfect choice for those seeking a high-quality, vandal-resistant pushbutton switch.

