| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A13R2212 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-A13R2212 |
LP3-A13R2212
Specifications
Detailed Description
Introducing the LP3A13R2212 Vandal Resistant, Sealed, Illuminated Pushbutton Switch, designed for durability and reliability in demanding environments. Featuring a high profile curved button actuator with a round shape and blue illumination, this switch offers a sleek and user-friendly interface. With an IP6K4S rating and aluminum housing, it is well-suited for outdoor or industrial applications. The SPDT contact configuration, along with a 5A current rating, ensures versatile and efficient performance. Rated for 25,000 cycles and operating in a wide temperature range from -55°C to 85°C, this switch is built to last. Ideal for panel mounting, it is perfect for use in control panels, machinery, and other equipment. Trust in the LP3A13R2212 for high-quality, long-lasting pushbutton switching solutions.

