| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A13V3213 |
| Series: | LP3 |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A13V3213 |
LP3-A13V3213
Specifications
Detailed Description
Introducing the LP3A13V3213, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek silver housing with an IP6K8S rating for superior dust and water resistance, this illuminated switch is perfect for industrial and outdoor applications. The low profile flat button offers a comfortable actuation experience, while the deep green LED illumination adds a touch of style. With a durable aluminum case and sealed construction, it can withstand harsh conditions with ease. The SPDT contact configuration and momentary action make it ideal for controlling power or signal circuits. Rated for 5A at 115VAC or 28VDC, this switch is suitable for a wide range of applications. Whether you need a reliable control solution for your machinery or outdoor equipment, the LP3A13V3213 is up to the task.

