| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A14H3211 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A14H3211 |
LP3-A14H3211
Specifications
Detailed Description
Introducing the LP3A14H3211, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Boasting a sleek silver finish and a rugged aluminum housing, this switch is not only aesthetically pleasing but also built to withstand harsh conditions. With an IP6K8S rating, it offers complete protection against dust and water ingress, making it ideal for outdoor or industrial applications. The green illuminated button provides clear visibility, even in low-light situations, while the momentary action and SPST-NO contact configuration ensure precise and efficient operation. With a voltage rating of 5VDC and a current rating of 10mA, this switch is suitable for a wide range of electronic devices. Whether used for control panels, machinery, or automotive applications, the LP3A14H3211 guarantees long-lasting performance, with a durability rating of 250,000 cycles. Trust in its quality construction and sealed design for peace of mind in any setting.

