| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A14Q3211 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A14Q3211 |
LP3-A14Q3211
Specifications
Detailed Description
Introducing the LP3A14Q3211, a high-performance pushbutton switch that combines durability with sleek design. With a silver aluminum housing and a silver cap, this switch is not only stylish but also incredibly rugged, making it perfect for industrial and outdoor applications. The illuminated blue button adds a touch of modernity, while the IP6K8S rating ensures protection against dust and water ingress. Operating at 5VDC, with a current rating of 10mA, this switch offers reliable performance. The momentary action, SPST-NO configuration, and panel mount installation make it easy to integrate into any system. With a contact material of gold-plated brass and a contact configuration of SPST-NO, this switch guarantees long-lasting and reliable operation, even in harsh environments. Upgrade your controls with the LP3A14Q3211 for a seamless and efficient user experience.

