| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A16D2212 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-A16D2212 |
LP3-A16D2212
Specifications
Detailed Description
Introducing the LP3A16D2212, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and sealed construction, this switch is vandal-resistant and IP6K4S rated for protection against dust and water ingress. Featuring a high profile curved button with red illuminated illumination, it offers easy visibility and operation. The SPDT contact configuration and momentary action make it suitable for a variety of applications. With a long durability rating of 250,000 cycles and a wide operating temperature range from -55°C to 85°C, it ensures consistent performance even in harsh conditions. Ideal for panel mounting, the LP3A16D2212 is a versatile solution for industrial and outdoor settings.

