| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A31A3525 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-A31A3525 |
LP3-A31A3525
Specifications
Detailed Description
Introducing the LP3A31A3525 Vandal Resistant, Sealed, Illuminated, Momentary Action, Aluminum Pushbutton Switch. This high-performance switch features a durable construction with a black aluminum case and a flush profile flat black actuator. It is designed for panel mounting and offers a reliable sealing with an IP6K8S rating, making it suitable for harsh environments. The switch is illuminated with a vibrant red LED, providing clear indication of its status. With a contact configuration of SPST-NO and a contact material of brass with silver plating, it ensures excellent conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of applications. The LP3A31A3525 is a top choice for those in need of a rugged, high-quality pushbutton switch that delivers optimal performance.

