| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A31J2214 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A31J2214 |
LP3-A31J2214
Specifications
Detailed Description
Introducing the LP3A31J2214 Vandal Resistant Sealed Illuminated Momentary Action Aluminum Pushbutton Switch, a high-performance solution for demanding environments. With a sleek silver finish and durable construction, this switch is designed to withstand rugged use. Featuring a low profile curved button actuator with a round shape, it offers a comfortable and intuitive user experience. The SPST-NO contact configuration ensures reliable operation, while the 25,000 cycle durability rating guarantees long-lasting performance. Illuminated with amber light and rated for 115VAC/28VDC, this switch is suitable for a variety of applications. Panel mount installation and solder termination make it easy to integrate into your system. Whether used in industrial machinery, transportation vehicles, or outdoor equipment, the LP3A31J2214 is the perfect choice for reliable and efficient switching.

