| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A31J2222 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A31J2222 |
LP3-A31J2222
Specifications
Detailed Description
Introducing the LP3A31J2222, a rugged and reliable pushbutton switch designed for demanding industrial applications. Featuring a sleek black aluminum housing and a high-profile curved button for easy actuation, this switch is not only durable but also aesthetically pleasing. With an IP6K4S rating, it offers protection against dust and water ingress, ensuring long-lasting performance even in harsh environments. The illuminated amber button provides clear visibility, while the 5A current rating and SPST-NO contact configuration offer versatile functionality. Suitable for panel mounting, it's easy to install and operate. Whether used in manufacturing plants, outdoor equipment, or marine vessels, this vandal-resistant switch guarantees smooth and efficient operation. Trust the LP3A31J2222 for your critical switching needs.

