| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A31K3224 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-A31K3224 |
LP3-A31K3224
Specifications
Detailed Description
Introducing the LP3A31K3224, a high-performance pushbutton switch designed for durability and reliability in demanding environments. With a rugged aluminum housing and a vandal-resistant design, this switch is built to withstand heavy use and harsh conditions. The sealed construction, along with an IP6K8S rating, ensures protection against dust, water, and other contaminants. The illuminated red button provides clear visibility, even in low-light settings, while the momentary action allows for quick and responsive operation. Featuring a single-pole, single-throw normally open contact configuration, with a silver contact plating and brass contact material, this switch offers a reliable electrical connection. Suitable for panel mounting and with a solder termination type, installation is easy and secure. With a voltage rating of 115 VAC and 28 VDC, as well as a current rating of 5A, this switch is suitable for a wide range of applications. Whether used in industrial machinery, transportation vehicles, or outdoor equipment, the LP3A31K3224 is the ideal choice for rugged, high-performance switching.

