| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A31L3513 |
| Series: | LP3 |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A31L3513 |
LP3-A31L3513
Specifications
Detailed Description
Introducing the LP3A31L3513, a rugged and reliable pushbutton switch designed for demanding environments. With its silver aluminum housing and vandal-resistant construction, this illuminated switch is perfect for use in outdoor or industrial settings. Featuring a low-profile flat button with a durable thermoplastic actuator, it offers a comfortable and efficient user experience. The green LED illumination not only enhances visibility but also adds a touch of modernity to any application. Rated for 25,000 cycles of operation and sealed to IP6K8S standards, it ensures long-lasting performance even in harsh conditions. The momentary action and SPST-NO contact configuration make it ideal for applications requiring quick and precise input. With a wide operating temperature range from -55°C to 85°C and a maximum voltage rating of 115VAC, this pushbutton switch is suitable for a variety of industrial and commercial applications. Upgrade your control panel with the LP3A31L3513 and experience reliable performance like never before.

