| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A31Q2214 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A31Q2214 |
LP3-A31Q2214
Specifications
Detailed Description
Introducing the LP3A31Q2214, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek silver aluminum housing with a vandal-resistant design, this switch is perfect for applications where durability is essential. The illuminated blue button allows for easy visibility, while the momentary action ensures quick and responsive operation. With a sealed construction and IP6K4S rating, it offers protection against dust and water ingress. The SPST-NO contact configuration and 5A current rating make it suitable for a variety of low-voltage applications. Whether used in industrial machinery or outdoor equipment, the LP3A31Q2214 guarantees long-lasting performance even in extreme temperatures ranging from -55°C to 85°C. Upgrade to this high-quality pushbutton switch for reliable operation in any situation.

