| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A31Q2225 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A31Q2225 |
LP3-A31Q2225
Specifications
Detailed Description
The LP3A31Q2225 is a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a black aluminum housing and a vandal-resistant design, this switch is perfect for industrial applications. The illuminated blue button allows for easy operation in low-light conditions, while the sealed construction ensures protection against dust and water ingress. With a momentary action and a current rating of 5A, it offers responsive and efficient performance. The SPST-NO contact configuration and silver contact plating guarantee a stable electrical connection. Operating at temperatures ranging from -55°C to 85°C, this switch is suitable for use in a wide range of settings. Trust the LP3A31Q2225 for your critical control needs.

